The 1008HQ-82NXGL is a wirewound RF chip inductor from Coilcraft with an inductance of 0.082uH and a tolerance of 2%. It has a maximum DC current of 1.1A and a maximum DC resistance of 0.16 ohms. The inductor is unshielded and has a ceramic core material. It measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1060MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |