The 1008HQ Ceramic Inductor is a surface mount fixed inductor with a ceramic core material and a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's self resonant frequency is 1.06GHz and it is tested at 50MHz. The 1008HQ is RoHS compliant and packaged in tape and reel.
Coilcraft 1008HQ-82NXJLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 82nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.06GHz |
| Series | 1008HQ |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008HQ-82NXJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.