The 1008HQ-82NXJSD is a wirewound inductor with a ceramic core and unshielded protection style. It has an inductance of 0.082uH and a tolerance of 5%. The inductor is designed for operation at frequencies up to 50MHz and can handle a maximum DC current of 1.1A. The device is available in a 1008 case size with dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 1008HQ-82NXJSD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1060MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008HQ-82NXJSD to view detailed technical specifications.
No datasheet is available for this part.