The 1008HQ-R10XGTC is a surface mount wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and ceramic core material. The inductor has an inductance of 0.1uH with a tolerance of 2%. It can handle a maximum DC current of 1A and has a maximum DC resistance of 0.16 ohms. The inductor has a minimum quality factor of 62 and a minimum self resonant frequency of 820MHz. It measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 62 |
| Minimum Self Resonant Frequency | 820MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |