The 1008HQ-R10XJLC is a ceramic chip inductor from Coilcraft with an inductance of 100nH and a maximum DC current of 1A. It operates within a temperature range of -40°C to 125°C and has a Q factor of 62. The inductor is packaged in tape and reel and is RoHS compliant. It measures 2.03mm in height, 2.92mm in length, and 2.79mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 100nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 62 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 820MHz |
| Series | 1008HQ |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |