The Coilcraft 1008HS-100TJLC is a general purpose inductor with a nominal inductance of 0.01uH and a maximum rated current of 1A. It operates over a temperature range of -40 to 125 degrees Celsius and has a self resonance frequency of 4100MHz. The inductor is available in a 1109 package type and is not shielded. It is suitable for use in RF inductor applications.
Coilcraft 1008HS-100TJLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.67 |
| Tolerance | 5 |
| Package Width | 2.41 |
| Package Height | 1.78 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 4100 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HS-100TJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.