Inductor RF Chip Unshielded Wirewound 0.01uH 10% 50MHz 50Q-Factor Ceramic 1A 0.08Ohm DCR 1008 T/R
Coilcraft 1008HS-100TKBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.67 |
| Tolerance | 10 |
| Package Width | 2.41 |
| Package Height | 1.78 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 4100 |
| Manufacturer Series | 1008HS |
| Quality Factor-Min (at L-nom) | 50 |
| Series | 1008HS(50 Q) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.