The 1008HS-102TKBC is a general purpose inductor with a nominal inductance of 1uH and a quality factor of 35 at the nominal inductance. It has a maximum operating temperature of 125C and a rated current of 0.37A. The inductor is available in a surface mount package with a length of 2.667mm, width of 2.413mm, and height of 1.778mm. It is not shielded and has a DC resistance of 1.75. The inductor is suitable for use in RF applications and has a self resonance frequency of 290MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.667 |
| Tolerance | 10 |
| Package Width | 2.413 |
| Package Height | 1.778 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.75 |
| Rated Current-Max | 0.37 |
| Test Frequency | 25 |
| Self Resonance Frequency | 290 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 1008HS(35 Q) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |