This general purpose inductor from Coilcraft features a nominal inductance of 0.15uH and a minimum quality factor of 45 at the nominal inductance. It has a maximum operating temperature of 125C and a rated current of 0.58A. The inductor is available in a 1110 package with dimensions of 2.67mm x 2.41mm x 1.78mm and has a dual-ended terminal placement.
Coilcraft 1008HS-151TGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.67 |
| Tolerance | 2 |
| Package Width | 2.41 |
| Package Height | 1.78 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.58 |
| Test Frequency | 25 |
| Self Resonance Frequency | 850 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | 1008HS(45 Q) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HS-151TGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.