The 1008HS-151TGTC is a surface mount, wirewound RF chip inductor from Coilcraft. It features a ceramic core material and unshielded protection style. The inductor has a nominal inductance of 0.15uH with a tolerance of 2%. It can handle a maximum DC current of 0.58A and has a maximum DC resistance of 0.7 ohms. The inductor's minimum quality factor is 45 and minimum self resonant frequency is 850MHz. It is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.58A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 850MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.78mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |