The 1008HS-180TKBC is a surface mount fixed inductor with a wirewound technology and ceramic core material. It has an inductance of 0.018uH with a 10% tolerance and a maximum DC current of 1A. The inductor is unshielded and has a minimum quality factor of 50 and a minimum self resonant frequency of 2500MHz. It is rated for operation between -40°C and 125°C.
Coilcraft 1008HS-180TKBC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.78mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.