The 1008HS-181TGBC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.18uH and a DC resistance of 0.77ohm. It has a maximum rated current of 0.62A and a self resonance frequency of 750MHz. The inductor is designed for RF applications and is available in a 1110 package type. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 1008HS-181TGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.67 |
| Tolerance | 2 |
| Package Width | 2.41 |
| Package Height | 1.78 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.77 |
| Rated Current-Max | 0.62 |
| Test Frequency | 25 |
| Self Resonance Frequency | 750 |
| Manufacturer Series | 1008HS |
| Quality Factor-Min (at L-nom) | 45 |
| Series | 1008HS(45 Q) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HS-181TGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.