The 1008HS-181TGTC is a wirewound RF chip inductor with a ceramic core and 2% tolerance. It has a maximum DC current of 0.62A and a maximum DC resistance of 0.77 ohms. The inductor's minimum quality factor is 45 and its minimum self resonant frequency is 750MHz. The device is available in a 1008 case size and has a product length of 2.67mm, a height of 1.78mm, and a product depth of 2.41mm. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.62A |
| Max DC Resistance | 0.77Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 750MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.78mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |