The 1008HS-220TJBB is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.022uH and a tolerance of 5%. The inductor is designed for operation up to 125C and has a maximum rated current of 1A. It is suitable for use in RF inductor applications and has a self resonance frequency of 2400MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1008HS-220TJBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 2400 |
| Manufacturer Series | 1008HS |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HS-220TJBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.