The 1008HS-221TFTB is a 0.22uH wirewound inductor with a ceramic core, designed for surface mount applications. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.84 ohms. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 700MHz. The inductor is available in a 1008 case size with a product length of 2.67mm, height of 1.78mm, and product depth of 2.41mm. It is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.78mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |