The 1008HS-221TGLB is a general purpose inductor with a nominal inductance of 0.22uH and a maximum rated current of 0.5A. It operates over a temperature range of -40 to 125 degrees Celsius and has a self resonance frequency of 700MHz. The inductor is available in a 1109 package with a length of 2.67mm, width of 2.41mm, and height of 1.78mm. It is not shielded and is intended for use as an RF inductor.
Sign in to ask questions about the Coilcraft 1008HS-221TGLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1008HS-221TGLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.67 |
| Tolerance | 2 |
| Package Width | 2.41 |
| Package Height | 1.78 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.84 |
| Rated Current-Max | 0.5 |
| Test Frequency | 25 |
| Self Resonance Frequency | 700 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HS-221TGLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.