The 1008HS-271TJLC is a general purpose inductor with a nominal inductance of 0.27uH and a tolerance of 5%. It has a maximum rated current of 0.5A and a self resonance frequency of 600. The inductor is available in a 1109 package type and is suitable for RF inductor applications. It has a DC resistance of 0.91 and a quality factor of at least 45. The inductor is not shielded and has a dual ended terminal placement. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008HS-271TJLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.67 |
| Tolerance | 5 |
| Package Width | 2.41 |
| Package Height | 1.78 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.91 |
| Rated Current-Max | 0.5 |
| Test Frequency | 25 |
| Self Resonance Frequency | 600 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HS-271TJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.