The 1008HS-330TMLC is a ceramic wirewound inductor with an unshielded protection style, featuring an inductance of 0.033uH and a tolerance of 20%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.14 ohms. The inductor has a minimum quality factor of 60 and a minimum self-resonant frequency of 1600MHz. It measures 2.67mm in product length, 1.78mm in height, and 2.41mm in product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.78mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |