The 1008HS-391TJLC is a 0.39uH wirewound unshielded ceramic inductor from Coilcraft. It features a 5% tolerance and can handle a maximum DC current of 0.47A with a maximum DC resistance of 1.12R. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 500M. It measures 2.67mm in length, 1.78mm in height, and 2.41mm in depth. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 1.12Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.78mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |