The 1008HS-470TJTC is a wirewound, unshielded inductor with a ceramic core, featuring an inductance of 0.047uH and a tolerance of 5%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.16 ohms. The inductor is designed for surface mount applications and has a case size of 1008, a product length of 2.67mm, a height of 1.78mm, and a product depth of 2.41mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.78mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |