The 1008HS-560TKBB is a wirewound RF chip inductor with a ceramic core and unshielded protection style. It has an inductance of 0.056uH with a tolerance of 10% and is tested at a frequency of 50MHz. The inductor can handle a maximum DC current of 1A and has a maximum DC resistance of 0.18. It has a minimum quality factor of 65 and a minimum self resonant frequency of 1300MHz. The inductor is available in a surface mount package with dimensions of 1008, 2.67, 1.78, and 2.41.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.78mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |