The 1008HS-561TKBB is a ceramic wirewound inductor with an inductance of 0.56uH and a tolerance of 10%. It operates at a maximum DC current of 0.4A and has a maximum DC resistance of 1.33 ohms. The inductor's minimum quality factor is 45 and its minimum self-resonant frequency is 415MHz. It measures 2.67mm in length, 1.78mm in height, and 2.41mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.33Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 415MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.78mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |