The 1008HS-681TGBC inductor from Coilcraft features a general purpose design with a nominal inductance of 0.68uH and a minimum quality factor of 45. It operates within a temperature range of -40 to 125 degrees Celsius and has a maximum rated current of 0.4A. The inductor is shielded and designed for RF applications, with a self-resonance frequency of 375MHz. It is available in a surface mount package with dimensions of 2.67mm in length, 2.41mm in width, and 1.78mm in height.
Coilcraft 1008HS-681TGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.67 |
| Tolerance | 2 |
| Package Width | 2.41 |
| Package Height | 1.78 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.47 |
| Rated Current-Max | 0.4 |
| Test Frequency | 25 |
| Self Resonance Frequency | 375 |
| Manufacturer Series | 1008HS |
| Quality Factor-Min (at L-nom) | 45 |
| Series | 1008HS(45 Q) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HS-681TGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.