The 1008HS-820TJSC is a wirewound inductor with a type of RF chip and ceramic core material. It has an inductance of 0.082uH with a tolerance of 5% and a maximum DC current of 1A. The inductor's maximum DC resistance is 0.22 ohms and the minimum quality factor is 60. The inductor is available in a 1008 case size with a product length of 2.67mm, a height of 1.78mm, and a product depth of 2.41mm. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.78mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |