The 1008HS-821TKLC is a wirewound inductor from Coilcraft with a ceramic core material and unshielded protection style. It has an inductance of 0.82uH with a tolerance of 10% and a minimum quality factor of 45. The inductor is rated for a maximum DC current of 0.4 and a maximum DC resistance of 1.61. It has a minimum self-resonant frequency of 350M and a case size of 1008. The inductor is designed to operate between -40 and 125 degrees Celsius.
Coilcraft 1008HS-821TKLC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.61Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.78mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.