The 1008HT-22NTJTC is a 0.022uH wirewound inductor with a 5% tolerance, operating over a temperature range of -40°C to 125°C. It features a ceramic core material and an unshielded protection style. The inductor has a maximum DC current of 0.95A and a maximum DC resistance of 0.11 ohms. It is designed for surface mount applications and has a case size of 1008.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.95A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2600MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.14mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |