The 1008HT-27NTGBC inductor from Coilcraft is a general purpose inductor with a nominal inductance of 0.027uH and a minimum quality factor of 55. It has a maximum DC resistance of 0.13 ohms and a maximum rated current of 0.85A. The inductor is available in a 2.56x2.41x1.14mm package and is part of the 1008HT series. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008HT-27NTGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.56 |
| Tolerance | 2 |
| Package Width | 2.41 |
| Package Height | 1.14 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.85 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2400 |
| Manufacturer Series | 1008HT |
| Quality Factor-Min (at L-nom) | 55 |
| Series | 1008HT(2 TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HT-27NTGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.