The 1008HT-27NTGSC is a ceramic wirewound inductor from Coilcraft, offering 0.027uH inductance with a 2% tolerance. It operates within a frequency range of 250MHz and can handle a maximum DC current of 0.85A. The inductor has a minimum quality factor of 55 and a minimum self-resonant frequency of 2400MHz. It measures 1008 in case size, with a product length of 2.67mm, height of 1.14mm, and product depth of 2.41mm. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.14mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |