The 1008HT-27NTJSB is a wirewound inductor from Coilcraft with a ceramic core material and unshielded protection style. It has an inductance of 0.027uH with a tolerance of 5% and is tested at a frequency of 250MHz. The inductor can handle a maximum DC current of 0.85A and has a maximum DC resistance of 0.13R. It also features a minimum quality factor of 55 and a minimum self resonant frequency of 2400MHz. The inductor is available in a surface mount package with dimensions of 1008 case size, 2.67 product length, 1.14 height, and 2.41 product depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.14mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |