The 1008HT-27NTJSC is a wirewound inductor with a ceramic core and unshielded protection style. It has a nominal inductance of 0.027uH and a tolerance of 5%. The inductor is designed to operate at a maximum DC current of 0.85A and has a maximum DC resistance of 0.13R. The minimum quality factor is 55 and the minimum self resonant frequency is 2400MHz. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.67mm in length, 1.14mm in height, and 2.41mm in depth. It can operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.14mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |