The 1008HT-27NTJSD is a wirewound unshielded ceramic inductor from Coilcraft, featuring a 0.027uH inductance value with a 5% tolerance. It has a maximum DC current rating of 0.85A and a maximum DC resistance of 0.13 ohms. The inductor's quality factor is a minimum of 55, and its self-resonant frequency is a minimum of 2400MHz. The device is designed for surface mount applications and has a case size of 1008, with a product length of 2.67mm, height of 1.14mm, and product depth of 2.41mm. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.14mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |