Coilcraft 1008HT-33NTJLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 1.14mm |
| Inductance | 33nH |
| Lead Free | Contains Lead |
| Length | 2.67mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | 1008HT |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008HT-33NTJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.