The 1008HT-47NTJLC is a ceramic inductor from Coilcraft with a package type of 1008. It has a core material of ceramic and an inductance of 47nH. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a Q factor of 55. The inductor is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 1.14mm |
| Inductance | 47nH |
| Lead Free | Contains Lead |
| Length | 2.67mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | 1008HT |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Width | 2.41mm |
| RoHS | Compliant |