The Coilcraft 1008HT-56NTGBC is a surface mount general purpose inductor with a nominal inductance of 56uH and a DC resistance of 0.18Ohm. It has a maximum rated current of 0.62A and a self resonance frequency of 1500. The inductor is available in a 1010 package with dimensions of 2.56x2.41x1.14mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008HT-56NTGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.56 |
| Tolerance | 2 |
| Package Width | 2.41 |
| Package Height | 1.14 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 0.62 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1500 |
| Manufacturer Series | 1008HT |
| Quality Factor-Min (at L-nom) | 50 |
| Series | 1008HT(2 TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HT-56NTGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.