This 0.056uH wirewound RF chip inductor features a ceramic core and unshielded protection style. It has a maximum DC current of 0.62A and a maximum DC resistance of 0.18R. The inductor's tolerance is 5% and its inductance test frequency is 150M. It is designed for surface mount applications and has a minimum quality factor of 50 and a minimum self resonant frequency of 1500M. The inductor is available in a 1008 case size with a product length of 2.67, height of 1.14, and product depth of 2.41. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.62A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.14mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |