Inductor RF Chip Unshielded Wirewound 0.0072uH 5% 250MHz 70Q-Factor Ceramic 1A 0.05Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
Coilcraft 1008HT-7N2TJSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0072uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.14mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.