The 1008HT-R18TGBD is a wirewound RF chip inductor from Coilcraft, featuring a ceramic core and unshielded protection style. It has an inductance of 0.18uH with a tolerance of 2% and a minimum quality factor of 40. The inductor's self resonant frequency is at least 920M, and it can handle a maximum DC current of 0.25A with a maximum DC resistance of 1.02 ohms. The device is available in a 1008 case size with dimensions of 2.56mm length, 1.14mm height, and 2.41mm depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.02Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 920MHz |
| Case Size | 1008 |
| Product Length | 2.56mm |
| Height | 1.14mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |