The 1008HT-R18TGSC is a surface mount fixed inductor from Coilcraft, featuring a wirewound construction with a ceramic core material. It has an inductance of 0.18uH with a tolerance of 2% and is tested at a frequency of 50MHz. This inductor is designed for high-frequency applications and has a maximum DC current rating of 0.25A. It measures 2.67mm in length, 2.41mm in depth, and 1.14mm in height, with a case size of 1008. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.02Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 920MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.14mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |