The 1008HT-R18TJLC is a ceramic inductor from Coilcraft with a 180nH inductance value and a maximum DC current rating of 250mA. It operates over a temperature range of -40°C to 125°C and is packaged in a 1008 SMD/SMT package. The inductor has a Q factor of 40 and a self-resonant frequency of 920MHz. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 1.14mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 2.67mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 920MHz |
| Series | 1008HT |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.41mm |
| RoHS | Compliant |