The 1008HT-R27TGTC is a wirewound RF chip inductor from Coilcraft with a nominal inductance of 0.27uH and a tolerance of 2%. It has a maximum DC current rating of 0.25A and a maximum DC resistance of 1.25 ohms. The inductor is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.25Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 770MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.14mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |