
The 1008HT-R47TGLC is a ceramic inductor from Coilcraft with an inductance of 470nH and a maximum DC current of 240mA. It operates within a temperature range of -40°C to 125°C and has a Q factor of 32. The inductor is packaged in a 1008 case and is designed for surface mount applications. It is compliant with RoHS regulations and has a self-resonant frequency of 530MHz.
Coilcraft 1008HT-R47TGLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 1.14mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 2.67mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 530MHz |
| Series | 1008HT |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008HT-R47TGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
