The 1008HT-R47TGLD is a ceramic wirewound inductor from Coilcraft, offering 0.47uH inductance with a tolerance of 2%. It has a maximum DC current rating of 0.24A and a minimum quality factor of 32. The inductor is designed for surface mount applications and has a self-resonant frequency of at least 530MHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 1.65Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 530MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.14mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |