The 1008HT-R56TJBD is a wirewound, unshielded ceramic inductor from Coilcraft with an inductance of 0.56uH and a tolerance of 5%. It has a maximum DC current of 0.24A and a maximum DC resistance of 1.9 ohms. The inductor's quality factor is a minimum of 32, and its self resonant frequency is a minimum of 485MHz. It is available in a 1008HT surface mount package with dimensions of 2.56mm in length, 1.14mm in height, and 2.41mm in depth. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 485MHz |
| Case Size | 1008 |
| Product Length | 2.56mm |
| Height | 1.14mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |