The 1008LS-102XJSD is a wirewound inductor with a ceramic/ferrite core, unshielded design, and a tolerance of 5%. It has a minimum quality factor of 48 and a minimum self-resonant frequency of 230 MHz. The inductor is rated for a maximum DC current of 0.7 and a maximum DC resistance of 0.62 ohms. It measures 2.92mm in length, 2.79mm in depth, and 2.03mm in height. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.62Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 230MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |