The 1008LS-102XJTB is a ceramic/ferrite wirewound RF chip inductor from Coilcraft with an inductance of 1uH and a tolerance of 5%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.62 ohms. The inductor's minimum quality factor is 48 and its minimum self-resonant frequency is 230 MHz. It is available in a surface mount package with dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.62Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 230MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |