
The 1008LS-103XJLB is a surface mount fixed inductor with a 10uH inductance value and 5% tolerance. It has a current rating of 300mA and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a 1008 case and is available in quantities of 70 per reel. It is compliant with RoHS regulations and has a self-resonant frequency of 60MHz.
Coilcraft 1008LS-103XJLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 300mA |
| Height | 2.03mm |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008LS-103XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
