Surface mount fixed inductor with 10µH inductance and 5% tolerance. Features a Q factor of 31 at 7.9MHz, a self-resonant frequency of 60MHz, and a maximum DC current of 300mA. Constructed with a ferrite and ceramic core, it offers a DC resistance of 2.95Ω. Operating temperature range is -40°C to 85°C. Packaged in a 1008 case size on tape and reel.
Coilcraft 1008LS-103XJLC technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 2.95R |
| Depth | 2.79mm |
| Height | 2.03mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008LS-103XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.