The 1008LS-103XKBD is a wirewound ferrite RF chip inductor from Coilcraft. It features an inductance of 10uH with a tolerance of 10%. The inductor has a maximum DC current rating of 0.3A and a maximum DC resistance of 2.95 ohms. It has a minimum quality factor of 31 and a minimum self resonant frequency of 60MHz. The inductor is available in a 1008 case size with dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 2.95Ohm |
| Minimum Quality Factor | 31 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |