
The 1008LS-104XJLC is a ferrite/ceramic inductor with an inductance of 100uH and a maximum DC current of 120mA. It has a self-resonant frequency of 4.5MHz and a Q factor of 13. The inductor is packaged in a 1008 case and is available in quantities of 2000. It is suitable for surface mount applications and is compliant with RoHS regulations. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1008LS-104XJLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| Height | 2.03mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008LS-104XJLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
