
Surface mount fixed inductor with 1.2µH inductance and 5% tolerance, designed for RF applications. Features a ferrite/ceramic core, 650mA current rating, and 0.68 Ohm DC resistance. Operates within a -40°C to 85°C temperature range, with a Q factor of 48 at 7.9MHz and a self-resonant frequency of 210MHz. Housed in a 1008 (2520 metric) case with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 650mA |
| Height | 2.03mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 48 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 210MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |